
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: wall mounted
- Product type
Switch product range
- Type series
Delta
- Factory colour
Grey
- Nominal voltage
250 V
- Nominal current
16 A
IP44
- Dim
(L x W x H) 66 x 75 x 66 mm
- Content
1 pc(s)
- Weight
0
- Width
75 mm
- Length
66 mm
- Material
PVC
- Depth
54 mm
- Height
66 mm
- Outlets
1
16 A
250 V
Surface mounted (plaster)
Grey
Other
TRUE
1
FALSE
TRUE
Push-in clamp
Other
2
FALSE
FALSE
TRUE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
Mounting with claw and screw
7035
Other
FALSE
Glossy
FALSE
TRUE
IP20
70 mm
70 mm
45 mm
0
FALSE
FALSE
FALSE
2
45
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1700224 Siemens Switch product range Delta Grey 5UB4711 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700224 Siemens Switch product range Delta Grey 5UB4711 1 pc(s)
Description
instabus EIB Data bus 190/11, 243mm
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 50.52€ 43.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























