• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Shutter switch Delta Grey 5TA4700 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting type: wall mounted
Switch type function

Shutter switch

Product type

Switch product range

Type series

Delta

Factory colour

Grey

Nominal voltage

250 V

IP44

Dim

(L x W x H) 82 x 66 x 82 mm

Content

1 pc(s)

Width

66 mm

Length

82 mm

Material

PVC

Depth

47 mm

Height

82 mm

250 V

Surface mounted (plaster)

Basic element with complete housing

Rocker/button

Grey

TRUE

FALSE

Push-in clamp

Optional

Other

32 mm

10 A

FALSE

Other

LED exchangeable

Plastic

Screw mounting

Off switch 1-pole

1

FALSE

FALSE

Glossy

IP44

66 mm

82 mm

47 mm

No

Illuminated (on)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753432 Siemens Switch product range Shutter switch Delta Grey 5TA4700 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753432 Siemens Switch product range Shutter switch Delta Grey 5TA4700 1 pc(s)

Description

DELTA fläche IP44, AP Dark gray/light gray Heating emergency switch, 1-pole 10A 250V, with pilot lamp 66x 75 mm "DELTA switches and socket outlets – design and quality to perfection from Siemens. Our Delta Fläche IP 44 surface range offers you an attractive design, increased safety and ease of use. So that electrical installations don’t ""get their feet wet"". Advantages of the Siemens Delta Fläche IP 44 surface range: 1. The thermoplastic enclosures are durable and impact-resistant. 2. Screwless terminals for switch and socket outlet inserts. 3. Insulated reset levers ensure touch protection. 4. Conductor released at the touch of a button, no tools required. 5. All terminals are designed as double terminals. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry."

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.52€ 49.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.