• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Glow lamp Delta White 5TG7321 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Switch type function

Glow lamp

Product type

Switch product range

Type series

Delta

Factory colour

White

Content

1 pc(s)

Weight

0

Light bulb included

Yes

Switch/push button

Other

Other

Glow lamp

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706828 Siemens Switch product range Glow lamp Delta White 5TG7321 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706828 Siemens Switch product range Glow lamp Delta White 5TG7321 1 pc(s)

Description

DELTA natur, dark oak Rocker switch for series/double two-way switch for double pushbutton, 62 x 62 mm

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.52€ 42.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.