• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Shutter switch Delta Grey 5TA4711 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: wall mounted
Switch type function

Shutter switch

Product type

Switch product range

Type series

Delta

Factory colour

Grey

Nominal voltage

250 V

Nominal current

10 A

IP44

Dim

(L x W) 82 mm x 66 mm

Content

1 pc(s)

Width

66 mm

Length

82 mm

Material

PVC

250 V

Surface mounted (plaster)

Basic element with complete housing

Rocker/button

Grey

TRUE

FALSE

Push-in clamp

Optional

Other

32 mm

10 A

FALSE

Other

LED exchangeable

Plastic

Screw mounting

Off switch 1-pole

1

FALSE

FALSE

Glossy

IP44

66 mm

82 mm

47 mm

No

Illuminated (on)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1704353 Siemens Switch product range Shutter switch Delta Grey 5TA4711 1 pc(s)

Datasheet 1704353 Siemens Switch product range Shutter switch Delta Grey 5TA4711 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1704353 Siemens Switch product range Shutter switch Delta Grey 5TA4711 1 pc(s)

Description

Auxiliary current switch can be attached for residual current operated circuit breaker 5SM3 for 16 to 80 A, 2 NO

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.52€ 56.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.