• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Switch product range Switch Delta Grey 5TD4705 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting type: Surface-mounted
Switch type function

Switch

Product type

Switch product range

Type series

Delta

Factory colour

Grey

Nominal voltage

230 V

IP44

Dim

(L x W x H) 75 x 66 x 75 mm

Content

1 pc(s)

Width

66 mm

Length

75 mm

Material

PVC

Depth

54 mm

Height

75 mm

230 V

Surface mounted (plaster)

Basic element with complete housing

Push button/touch control button

Grey

Single push button

TRUE

Push-in clamp

Symbol "light"

Other

TRUE

10 A

FALSE

FALSE

Other

Plastic

Screw mounting

1

TRUE

7035

FALSE

Glossy

IP44

0

1

0

66 mm

75 mm

54 mm

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1754302 Siemens Switch product range Switch Delta Grey 5TD4705 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1754302 Siemens Switch product range Switch Delta Grey 5TD4705 1 pc(s)

Description

Disconnector, T92 690 V 200 A 2-pole transparent Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.52€ 50.42*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.