
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: wall mounted
- Switch type function
Shutter switch
- Product type
Switch product range
- Type series
Delta
- Factory colour
Grey
- Nominal voltage
250 V
IP44
- Dim
(L x W x H) 82 x 66 x 82 mm
- Content
1 pc(s)
- Width
66 mm
- Length
82 mm
- Material
PVC
- Depth
47 mm
- Height
82 mm
250 V
Surface mounted (plaster)
Basic element with complete housing
Rocker/button
Grey
TRUE
FALSE
Push-in clamp
Optional
Other
32 mm
10 A
FALSE
Other
Other
Plastic
Screw mounting
Two-way switch
1
FALSE
FALSE
Glossy
IP44
66 mm
82 mm
47 mm
No
Other
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1698805 Siemens Switch product range Shutter switch Delta Grey 5TA4706 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1698805 Siemens Switch product range Shutter switch Delta Grey 5TA4706 1 pc(s)
Description
DELTA fläche IP44, AP Dark gray/light gray Two-way switch, 10A 250V SCHUKO socket outlet with spring flap 10/16 A 250 V, 66x 151 mm "DELTA switches and socket outlets – design and quality to perfection from Siemens. Our Delta Fläche IP 44 surface range offers you an attractive design, increased safety and ease of use. So that electrical installations don’t ""get their feet wet"". Advantages of the Siemens Delta Fläche IP 44 surface range: 1. The thermoplastic enclosures are durable and impact-resistant. 2. Screwless terminals for switch and socket outlet inserts. 3. Insulated reset levers ensure touch protection. 4. Conductor released at the touch of a button, no tools required. 5. All terminals are designed as double terminals. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry."
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.52€ 45.42*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























