• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Thermistor overload relay 1 maker, 1 change-over 1 pc(s) 3RN2023-1DW30 Winding temperature

1/4
Image similar
Product type
Thermistor overload relay
Functions
Winding temperature
Contact type
1 maker
1 change-over
Type
3RN2023-1DW30
Features
+ test button
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Thermal current 5 A
  • Mounting type: screw and snap-on mounting rail 35 mm
  • Isolation voltage: 300 V
  • Operating frequency: 50/60 Hz
  • Power loss: 1.8 W
  • Surge voltage resistance: 6 kV
  • Control supply voltage: 240 V
  • Operating current: 3 A
Product type

Thermistor overload relay

Type

3RN2023-1DW30

Functions

Winding temperature

Features

+ test button

Contact type

1 maker

1 change-over

Contact material

AgSnO2

Electrical lifespan

100000

Durability

1000 0000

Connection

Screws

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Width

22.5 mm

Height

100 mm

Depth

90 mm

Dim

(W x H x D) 22.5 x 100 x 90 mm

Content

1 pc(s)

RoHS-compliant

Yes

22.5

100 mm

90 mm

TRUE

2

TRUE

Screw connection

0

1

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1741056 Siemens Thermistor overload relay 1 maker, 1 change-over 1 pc(s) 3RN2023-1DW30 Winding temperature

User & Safety Instructions

User & Safety Instructions 1741056 Siemens Thermistor overload relay 1 maker, 1 change-over 1 pc(s) 3RN2023-1DW30 Winding temperature

Description

22MM METAL ROUND ACTUATOR: BKS KEY-OPER.SWITCH WITHOUT KEY LATCHING 2 SWITCH POSITIONS O-I LOCK NO E1 (VW), REM. POS. O+I WITH HOLDER NOTE: BKS LOCKS E1 - E27 SUPPLIED WITHOUT KEYS !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1050-5QF11-0AA0 +

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)