• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden L67379 Water bladder

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Irrigation bag 75 L; 90 x 52 x 84 cm

  • The mobile irrigation solutionContent 75 l max.Filling is carried out quickly via the corresponding opening on the topMade of robust PE fabric

Technical specifications

Product type

Water bladder

Dim

(L x W x H) 900 x 520 x 840 mm

Weight

345 g

Width

520 mm

Height

840 mm

Length

900 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633899 Siena Garden L67379 Water bladder

Description

The water constantly escapes from the bottom edge and thus ensures a uniform watering of the plant

This text is machine translated.

Features

  • The mobile irrigation solutionThe water constantly escapes at the bottom edge and thus ensures an even watering of the plantWater saving through the efficient water absorptionFilling is carried out quickly via the corresponding opening on the topSeveral sacks can be combined by lateral zip-closures, in order to adapt them to all stem diametersMade of robust PE fabric

Scope of delivery

  • Irrigation bag 75 L

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)