• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden L77457 Irrigation set 26.5 mm (G3/4) Hose length: 10 m

1/13
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

502 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Watering system starter set dropper

  • Ideal for watering plant areas and vesselsHose can be easily cut using scissors of the garden and can thus be adjusted to suit the needsStable bonding of hose and dropper or T-piece

Technical specifications

Product type

Irrigation set

Hose connection

26.5 mm (G3/4)

Dim

(W x H) 140 mm x 50 mm

Hub

Required

Irrigation frequency

On demand

Area type

Pot

Weight

187 g

Width

140 mm

Height

50 mm

Pipe length

10 m

Hose length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633923 Siena Garden L77457 Irrigation set 26.5 mm (G3/4) Hose length: 10 m

Description

Optimum for watering of plant vessels and flow of high-beds can be set individually and precisely at each drip. Automatic watering control in combination with THE SIENA GARDEN irrigation computer.

This text is machine translated.

Features

  • Save water by efficient irrigationHose can be easily cut using scissors of the garden and can thus be adjusted to suit the needsStable bonding of hose and dropper or T-pieceAutomatic watering control in combination with THE SIENA GARDEN irrigation computer

Scope of delivery

  • 5x drip with ground spike
  • 10 m hose 4.6mm (3/16")
  • 1x tap piece
  • 1x T-piece
  • 2x end caps

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)