• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden L89284 WS2450 Circular sprinkler 450 m² (max.)

1/13
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

646 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Comfort circular sprinkler 4500; with 2 spray patterns

  • Infinitely variable sector adjustment 30°-360°With 2 spray picturesSuitable for an area of up to 450 m²

Technical specifications

Product type

Circular sprinkler

Area type

Circular

Factory colour

Black

Orange

Dim

(W x H x D) 280 x 130 x 235 mm

Range (min.)

2 m

Range (max.)

12 m

Sprinkling width (min.)

2 m

Sprinkling width (max.)

12 m

Type

Hose

Irrigated area

450 m² (max.)

Width

280 mm

Height

130 mm

Depth

235 mm

Hose connection

13 mm (1/2") Ø

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633922 Siena Garden L89284 WS2450 Circular sprinkler 450 m² (max.)

Description

The circular sprinkler can be used in 2 modes as required. A particularly strong beam ensures a large range. The fine compartments are used for gentle irrigation. To fine-tune the range, the water flow can be regulated. The controller for water flow control can be pulled out. There is an integrated sieve that filters solids out of the water.

This text is machine translated.

Features

  • Fine compartments for gentle wateringThe mode can be easily changed by turning the sprinkler head

Scope of delivery

  • Comfort Circular sprinkler 4500

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)