• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Glass board (magnetic) Artverum Green (W x H) 12 cm x 78 cm GL251

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel Magnetic glass board / Artverum magnetic board, 78x12 cm, green

  • Click pin of notes, etc. with SuperDym/neodymium magnets
  • Writable glass board and chalk markers
  • Assemble in the high or landscape format possible.
  • Frameless safety suspension for a free-floating 3D-look
  • Including 2 powerful Dym-Magneten
  • Tüv and GS-tested product safety (SGS TÜV Saarland)
  • Safety glass (ESG) according to EN 12150-1
  • Colour: green
  • Product Dimensions: 12 x 78 x 1.5 cm
  • Material: Tempered glass/safety glass (ESG)
  • 1 piece

Technical specifications

  • Silicon feet on the rear side
Product type

Glass board (magnetic)

Dim

(W x H) 12 cm x 78 cm

Width

12 cm

Height

78 cm

Factory colour

Green

Tray

No

wipeable

Yes

Writable board

Yes

Magnetic whiteboard

Yes

DIN standard applies

Yes

Material

Sicherheitsglas

Delivery includes

Including More Super Dym-Magnete

Standard#

DIN EN 12150-1

Product type description

Artverum

Promotional item type

Glass Magnetic board Artverum

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547954 Sigel Glass board (magnetic) Artverum Green (W x H) 12 cm x 78 cm GL251

Warranty Terms

Warranty Terms 1547954 Sigel Glass board (magnetic) Artverum Green (W x H) 12 cm x 78 cm GL251

Description

High gloss, design award-winning glass magnet board artverum in green. Magnet sticking with SuperDym/Neodymium magnets and with sigel markers optimally writable. Made of safety glass (ESG, EN 12150-1). The frameless suspension lets the glass Magnetic board free in front of the wall upside down. The TÜV and GS-tested product safety and the TÜV-certified suspension ensure a secure hold in portrait or landscape format. The size of the boards is 12 x 78 cm. Included in the delivery are two strong Super Dym-Magnete and mounting materials included.

This text is machine translated.

Scope of delivery

  • Delivery incl. Magnets, mounting material, installation instructions and drill template.

What kind of Magnetic Boards are you looking for?

Accessories

(*All information is plus legal VAT)