• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Glass board (magnetic) Artverum Super white (W x H) 78 cm x 48 cm GL131

1/9
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 170.00
-9 %
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel Magnetic glass board / Artverum magnetic board, 48x78 cm, super white

  • Click pin of notes, etc. with SuperDym/neodymium magnets
  • Writable glass board and chalk markers
  • Assemble in the high or landscape format possible.
  • Frameless safety suspension for a free-floating 3D-look
  • Includes 3 extra-strong Super Dym-Magnete
  • Tüv and GS-tested product safety (SGS TÜV Saarland)
  • Safety glass (ESG) according to EN 12150-1
  • Color: super-white
  • Product Dimensions: 78 x 48 x 1.5 cm
  • Material: Tempered glass/safety glass (ESG)
  • 1 piece

Technical specifications

  • Silicon feet on the rear side
Product type

Glass board (magnetic)

Dim

(W x H) 78 cm x 48 cm

Width

78 cm

Height

48 cm

Factory colour

Super white

Tray

No

wipeable

Yes

Writable board

Yes

Magnetic whiteboard

Yes

DIN standard applies

Yes

Material

Sicherheitsglas

Delivery includes

Including More Super Dym-Magnete

Standard#

DIN EN 12150-1

Product type description

Artverum

Promotional item type

Glass Magnetic board Artverum

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547987 Sigel Glass board (magnetic) Artverum Super white (W x H) 78 cm x 48 cm GL131

Warranty Terms

Warranty Terms 1547987 Sigel Glass board (magnetic) Artverum Super white (W x H) 78 cm x 48 cm GL131

Description

High gloss, design award-winning glass magnet board artverum in super white. Magnet sticking with SuperDym/Neodymium magnets and with sigel markers optimally writable. Made of safety glass (ESG, EN 12150-1). The frameless suspension lets the glass Magnetic board free in front of the wall upside down. The TÜV and GS-tested product safety and the TÜV-certified suspension ensure a secure hold in portrait or landscape format. The size of the boards is 78 x 48 cm. Included are three extra-strong Super Dym-Magnete and mounting materials included.

This text is machine translated.

Scope of delivery

  • Delivery incl. Magnets, mounting material, installation instructions and drill template.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.98€ 183.97*

What kind of Magnetic Boards are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)