• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Glass board (magnetic) Artverum (W x H) 600 mm x 400 mm Rose GL514

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 146.70
-25 %
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel GL514 glass magnetic board Artverum, matt rosé

  • The Artverum writable glass magnetic board is a modern alternative to the pinboard and classic whiteboard a must-have in the home office. Let your ideas run free: With the glass magnetic board you can clearly show your To Do's and visualize your thoughts so that you never lose the overview.Thanks to the matt surface, hardly any reflections or reflections appear when photographing the glass magnet board in the format 60 x 40 cm in rosé.Artverum Glass-Magnetboards awarded several international design awardsCleaner, open look, because without limiting frames - as free floating in front of the wallHigh quality frameless safety glass (ESG, EN 12150-1)Product safety: TUV and GS-tested safety suspension with slotted hole
  • Six-panel instruction image showing a mounting device: place paper template, drill wall hole, insert anchor, attach bracket, hang mirror, then finished home office setup with red chair.
  • Close-up of two white surface finishes side by side, labeled 'matt' and 'glossy,' showing the difference in sheen and reflection.

Technical specifications

Product type

Glass board (magnetic)

Dim

(W x H) 600 mm x 400 mm

Width

600 mm

Height

400 mm

Factory colour

Rose

Tray

No

wipeable

Yes

Writable board

Yes

Magnetic whiteboard

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611337 Sigel Glass board (magnetic) Artverum (W x H) 600 mm x 400 mm Rose GL514

Description

Matt glass magnetic board Artverum in friendly Rosé. The matt surface minimizes reflections and remains almost free of reflection when photographing. Artverum Glass-Magnetboards are awarded several international design awards. Magnetic adhesive with SuperDym-/Neodymium magnets and WITH Sigel markers can be optimally written. Made of safety glass (ESG, EN 12150-1). The frameless suspension lets the glass magnetic board float freely in front of the wall. The TUV and GS-tested product safety and the TUV-tested suspension ensure a secure hold in portrait and landscape format. The size of the agile board is 60 x 40 cm. Three extra-strong SuperDym magnets and mounting materials are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1x glass magnetic board, screws, wall plugs for fixed walls, installation instructions incl. drilling template, 3 extra strong SuperDym magnets GL705 (silver, cube design)

What kind of Magnetic Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)