• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct DUHS 35820 LED linear array 8x Red (L x W x H) 40 x 4.8 x 9.1 mm

1/2
Image similar
Product type
LED linear array
CS
5.08 mm
Factory colour
Red
Type
DUHS 35820
Dim
(L x W x H) 40 x 4.8 x 9.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 4.89
-39 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-way LED array, red

Our service for you

  • Symbol image for Signal Construct DUHS 35820 LED linear array 8x Red (L x W x H) 40 x 4.8 x 9.1 mm

Technical specifications

Factory colour

Red

Product type

LED linear array

Type

DUHS 35820

CS

5.08 mm

Dim

(L x W x H) 40 x 4.8 x 9.1 mm

LEDs

8

Type (LEDs)

Diffused

Tinted

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Width

4.8 mm

Height

9.1 mm

Length

40 mm

RoHS-compliant

Yes

Wavelength

635 nm

Documents & Downloads

Datasheet

Datasheet 150514 Signal Construct DUHS 35820 LED linear array 8x Red (L x W x H) 40 x 4.8 x 9.1 mm

Description

Predetermined breaking points between the elements allow the user to create small sections of LEDs.

More interesting products

(*All information is plus legal VAT)