• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MSOE113954HE LED festoon Warm white S8.5 24 V AC, 24 V DC 25.7 lm

Image similar
Product type
LED festoon
Operating voltage
24 V AC
24 V DC
Base
S8.5
Operating current
25.70 mA
Type
MSOE 113954 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED festoon

Type

MSOE 113954 U

Factory colour

Warm white

Operating voltage

24 V AC

24 V DC

Operating voltage

28, 28 V AC, V DC (max)

Max. operating voltage

28 V AC

28 V DC

S8.5

Operating current

25.70 mA

Radiation angle

160°

Dim

(Ø x L) 11 mm x 39 mm

Length

39 mm

(Ø)

11 mm

60000 h

Min. temperature

-30 °C

Max. temperature

+50 °C

RoHS-compliant

Yes

Type

2-chip

Content

1 pc(s)

430 mW

Luminous flux (Φ)

25.7 lm

Documents & Downloads

Datasheet

Datasheet 1646229 Signal Construct MSOE113954HE LED festoon Warm white S8.5 24 V AC, 24 V DC 25.7 lm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48*

What kind of LED Indicator Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)