Image similar
LED festoon
MSOE 114312 U
Yellow
12 V AC
12 V DC
14, 14 V AC, V DC (max)
14 V AC
14 V DC
S8.5
36.70 mA
160°
(Ø x L) 11 mm x 43 mm
43 mm
11 mm
60000 h
-30 °C
+50 °C
Yes
2-chip
1 pc(s)
440 mW
33.3 lm
Datasheet 1646236 Signal Construct MSOE114312HE LED festoon Yellow S8.5 12 V AC, 12 V DC 33.3 lm
€ 8.98*
The necessary accessories are required to use the article as described.