• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct MSOE114362HE LED festoon Cold white S8.5 12 V AC, 12 V DC 29.8 lm

Image similar
Product type
LED festoon
Operating voltage
12 V AC
12 V DC
Base
S8.5
Operating current
37.40 mA
Type
MSOE 114362 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED festoon

Type

MSOE 114362 U

Factory colour

Cold white

Operating voltage

12 V AC

12 V DC

Operating voltage

14, 14 V AC, V DC (max)

Max. operating voltage

14 V AC

14 V DC

S8.5

Operating current

37.40 mA

Radiation angle

160°

Dim

(Ø x L) 11 mm x 43 mm

Length

43 mm

(Ø)

11 mm

60000 h

Min. temperature

-30 °C

Max. temperature

+50 °C

RoHS-compliant

Yes

Type

2-chip

Content

1 pc(s)

450 mW

Luminous flux (Φ)

29.8 lm

Documents & Downloads

Datasheet

Datasheet 1646242 Signal Construct MSOE114362HE LED festoon Cold white S8.5 12 V AC, 12 V DC 29.8 lm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.98*

What kind of LED Indicator Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)