1/2
Image similar
LED indicator light
SMFC 14422
Blue
12 V AC
12 V DC
12, 12 - 14, 14 V AC, V DC
12 V AC
12 V DC
14 V AC
14 V DC
13 mA
14 mm
13 mm
Brass
matt chrome plating
Screw and union
IP65
226 mcd
160°
splashproof
Type C CEE 7/16 plug 2.8 mm
(Ø x L) 16 mm x 33.50 mm
33.50 mm
16 mm
60000 h
-30 °C
+75 °C
Yes
1 pc(s)
Datasheet 1646979 Signal Construct SMFC14422 LED indicator light Blue 12 V AC, 12 V DC 226 mcd