• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMFC14622 LED indicator light White 12 V AC, 12 V DC 226 mcd

1/2
Image similar
Product type
LED indicator light
Operating voltage
12 V AC
12 V DC
Operating current
13 mA
Recess diameter
14 mm
IP rating
IP65
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LED signal lamp diameter 14 mm

Our service for you

Technical specifications

Product type

LED indicator light

Type

SMFC 14622

Factory colour

White

Operating voltage

12 V AC

12 V DC

Operating voltage

12, 12 - 14, 14 V AC, V DC

Min. operating voltage

12 V AC

12 V DC

Max. operating voltage

14 V AC

14 V DC

Operating current

13 mA

Recess diameter

14 mm

Front panel thickness

13 mm

Material

Brass

Material properties

matt chrome plating

Mounting type

Screw and union

IP65

Light intensity I(V)

226 mcd

Radiation angle

160°

LED features

splashproof

Connection

Type C CEE 7/16 plug 2.8 mm

Dim

(Ø x L) 16 mm x 33.50 mm

Length

33.50 mm

(Ø)

16 mm

60000 h

Min. temperature

-30 °C

Max. temperature

+75 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1646980 Signal Construct SMFC14622 LED indicator light White 12 V AC, 12 V DC 226 mcd

Description

Scope of delivery

  • With a sealing washer and fixing nut.
  • This text is machine translated.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)