• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMFL22112 LED indicator light Yellow 12 V DC

Image similar
Product type
LED indicator light
Operating voltage
12 V DC
Operating current
32 mA
Recess diameter
22 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED 22 mm dia. Indicator Lamp

Our service for you

Technical specifications

Product type

LED indicator light

Type

SMFL 22112

Factory colour

Yellow

Operating voltage

12 V DC

Operating voltage

12 - 14 V DC

Min. operating voltage

12 V DC

Max. operating voltage

14 V DC

Operating current

32 mA

Recess diameter

22 mm

Front panel thickness

9.70 mm

Case colour

Silver

Material

Brass

Material properties

matt chrome plating

Mounting type

Screw and union

IP67

LED features

splashproof

Connection

Type C CEE 7/16 plug 2.8 mm

Dim

(Ø x H) 25 mm x 12 mm

Height

12 mm

(Ø)

25 mm

60000 h

Min. temperature

-30 °C

Max. temperature

+75 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1646984 Signal Construct SMFL22112 LED indicator light Yellow 12 V DC

Description

Scope of delivery

  • With Unerlegring, sealing washer and fixing nut.
  • This text is machine translated.

What kind of LED Indicator Lights are you looking for?