Image similar
LED indicator light
SMFL 22712
Green
12 V DC
12 - 14 V DC
12 V DC
14 V DC
25 mA
22 mm
9.70 mm
Silver
Brass
matt chrome plating
Screw and union
IP67
splashproof
Type C CEE 7/16 plug 2.8 mm
(Ø x H) 25 mm x 12 mm
12 mm
25 mm
60000 h
-30 °C
+75 °C
Yes
1 pc(s)
Datasheet 1646990 Signal Construct SMFL22712 LED indicator light Green 12 V DC