• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMFP30H4289 LED indicator light Blue 230 V AC 20 mA

1/2
Image similar
Product type
LED indicator light
Operating voltage
230 V AC
Operating current
4.5 mA
Recess diameter
30 mm
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Signal Construct SMFP30H4289 LED indicator light Blue 230 V AC 20 mA

Our service for you

  • Symbol image for Signal Construct SMFP30H4289 LED indicator light Blue 230 V AC 20 mA

Technical specifications

Product type

LED indicator light

Type

SMFP30H4289

Factory colour

Blue

Operating voltage

230 V AC

Operating current

4.5 mA

Recess diameter

30 mm

Case colour

Blue

Mounting type

Screw

IP67

LED features

splashproof

Connection

Type C CEE 7/16 plug 2.8 mm

RoHS-compliant

Yes

Type

Matt chrome

Content

1 pc(s)

Operating current

20 mA

Recess diameter (details)

30 mm

Casing

CuZn

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 157615 Signal Construct SMFP30H4289 LED indicator light Blue 230 V AC 20 mA

User & Safety Instructions

User & Safety Instructions 157615 Signal Construct SMFP30H4289 LED indicator light Blue 230 V AC 20 mA

Conformity certificate

Conformity certificate 157615 Signal Construct SMFP30H4289 LED indicator light Blue 230 V AC 20 mA

Description

In this series, the different colours are aligned for identical visual brightness.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)