
1/2
Image similar

LED indicator light
SMFP30H7289
Ultra green
230 V AC
4.5 mA
30 mm
Green
Screw
IP67
splashproof
Type C CEE 7/16 plug 2.8 mm
Yes
Matt chrome
1 pc(s)
20 mA
30 mm
CuZn
230 V AC
Datasheet 157620 Signal Construct SMFP30H7289 LED indicator light Ultra green 230 V AC 20 mA
Conformity certificate 157620 Signal Construct SMFP30H7289 LED indicator light Ultra green 230 V AC 20 mA