
Image similar
LED indicator light
SMZD06014
Red
24 V DC
12 mA
6 mm
7 mm
Red
Brass
chrome plated
Screw
25 mcd
Built-in reflector
Type C CEE 7/16 plug 2 mm
35 mm
min 60000 h
-35 °C
75 °C
Yes
Internal reflector
1 pc(s)
-35 - +75 °C
24 V DC
Datasheet 149560 Signal Construct SMZD06014 LED indicator light Red 24 V DC 25 mcd
Conformity certificate 149560 Signal Construct SMZD06014 LED indicator light Red 24 V DC 25 mcd