
Image similar
LED indicator light
SMZD06614
White
24 V DC
12 mA
6 mm
7 mm
White
Screw
250 mcd
Built-in reflector
Type C CEE 7/16 plug 2 mm
35 mm
min 60000 h
-35 °C
75 °C
Yes
Internal reflector
1 pc(s)
-35 - +75 °C
24 V DC
Datasheet 150438 Signal Construct SMZD06614 LED indicator light White 24 V DC 250 mcd
Conformity certificate 150438 Signal Construct SMZD06614 LED indicator light White 24 V DC 250 mcd