• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct SMZD06114 LED indicator light Yellow 24 V DC 25 mcd

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
Operating current
12 mA
Recess diameter
6 mm
Light intensity I(V)
25 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Construct SMZD06114 LED indicator light Yellow 24 V DC 25 mcd

Our service for you

Technical specifications

Product type

LED indicator light

Type

SMZD06114

Factory colour

Yellow

Operating voltage

24 V DC

Operating current

12 mA

Recess diameter

6 mm

Head Ø

7 mm

Case colour

Yellow

Material

Brass

Material properties

chrome plated

Mounting type

Screw

Light intensity I(V)

25 mcd

LED features

Built-in reflector

Connection

Type C CEE 7/16 plug 2 mm

Length

35 mm

60000 h

Min. temperature

-35 °C

Max. temperature

75 °C

RoHS-compliant

Yes

Type

Internal reflector

Content

1 pc(s)

Temperature range

-35 - +75 °C

Operating voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 149551 Signal Construct SMZD06114 LED indicator light Yellow 24 V DC 25 mcd

User & Safety Instructions

User & Safety Instructions 149551 Signal Construct SMZD06114 LED indicator light Yellow 24 V DC 25 mcd

Conformity certificate

Conformity certificate 149551 Signal Construct SMZD06114 LED indicator light Yellow 24 V DC 25 mcd

Description

LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.

Scope of delivery

  • Complete with fixing nut and washer.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)