• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct ZAEW 1032 LED linear array 10x Green (L x W x H) 25.4 x 14 x 5 mm

1/2
Image similar
Product type
LED linear array
CS
2.54 mm
Factory colour
Green
Type
ZAEW 1032
Dim
(L x W x H) 25.4 x 14 x 5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10-Way LED row block

Our service for you

Technical specifications

Factory colour

Green

Product type

LED linear array

Type

ZAEW 1032

CS

2.54 mm

Dim

(L x W x H) 25.4 x 14 x 5 mm

Radiation angle

104°

LEDs

10

Forward current I(F)

10 mA

Width

14 mm

Height

5 mm

Length

25.4 mm

RoHS-compliant

Yes

Wavelength

569 nm

Documents & Downloads

Datasheet

Datasheet 150501 Signal Construct ZAEW 1032 LED linear array 10x Green (L x W x H) 25.4 x 14 x 5 mm

Datasheet 150501 Signal Construct ZAEW 1032 LED linear array 10x Green (L x W x H) 25.4 x 14 x 5 mm

User & Safety Instructions

User & Safety Instructions 150501 Signal Construct ZAEW 1032 LED linear array 10x Green (L x W x H) 25.4 x 14 x 5 mm

Description

Overexposure is prevented by use of a light shaft. Precise pin positioning and V-shaped contact tips ensure problem-free mounting.

More interesting products

(*All information is plus legal VAT)