• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct ZALW 081 LED linear array 8x Yellow (L x W x H) 40.8 x 3.7 x 9 mm

1/2
Image similar
Product type
LED linear array
CS
5.08 mm
Factory colour
Yellow
Type
ZALW 081
Case colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

32 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-Way LED bar

Our service for you

Technical specifications

Factory colour

Yellow

Product type

LED linear array

Type

ZALW 081

CS

5.08 mm

Case colour

Grey

Dim

(L x W x H) 40.8 x 3.7 x 9 mm

LEDs

8

Forward current I(F)

20 mA

Width

3.7 mm

Height

9 mm

Length

40.8 mm

RoHS-compliant

Yes

Wavelength

588 nm

Documents & Downloads

Datasheet

Datasheet 152803 Signal Construct ZALW 081 LED linear array 8x Yellow (L x W x H) 40.8 x 3.7 x 9 mm

User & Safety Instructions

User & Safety Instructions 152803 Signal Construct ZALW 081 LED linear array 8x Yellow (L x W x H) 40.8 x 3.7 x 9 mm

Description

The ideal combination of the smallest possible housing dimensions with the largest possible light surface. The active area of the LEDs used is approx. 2 x 5 mm. Can be stacked end-to-end on all sides. Each LED is separated from the next by partitions to avoid light bleeding through.

Hints

"+" identification on the case side

More interesting products

(*All information is plus legal VAT)