• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Signal Construct ZALW 082 LED linear array 8x Green (L x W x H) 40.8 x 3.7 x 9 mm

1/2
Image similar
Product type
LED linear array
CS
5.08 mm
Factory colour
Green
Type
ZALW 082
Case colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8-Way LED Bar

Our service for you

Technical specifications

Factory colour

Green

Product type

LED linear array

Type

ZALW 082

CS

5.08 mm

Case colour

Grey

Dim

(L x W x H) 40.8 x 3.7 x 9 mm

LEDs

8

Forward current I(F)

20 mA

Width

3.7 mm

Height

9 mm

Length

40.8 mm

RoHS-compliant

Yes

Wavelength

569 nm

Documents & Downloads

Datasheet

Datasheet 152811 Signal Construct ZALW 082 LED linear array 8x Green (L x W x H) 40.8 x 3.7 x 9 mm

Description

The ideal combination of the smallest possible housing dimensions with the largest possible light surface. The active area of the LEDs used is approx. 2 x 5 mm. Can be stacked end-to-end on all sides. Each LED is separated from the next by partitions to avoid light bleeding through.

Hints

"+" identification on the case side

More interesting products

(*All information is plus legal VAT)