• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIKU 100 Quiet TP Wall and ceiling fan 230 V 97 m³/h 10 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Axial fan Quiet 100 TP

  • UV-resistant plastic
  • Lagging switch (2 - 30 min)
  • Motion sensor (range: 4 m)

Technical specifications

Product type

Wall and ceiling fan

Nominal voltage

230 V

7.5 W

Rotational speed

2165 U/min

Air flow rate

97 m³/h

Suitable for pipe Ø

10 cm

Noise emission (max.)

25 dB

IP45

Factory colour

White

Material

Plastic

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1000243 SIKU 100 Quiet TP Wall and ceiling fan 230 V 97 m³/h 10 cm

User & Safety Instructions

User & Safety Instructions 1000243 SIKU 100 Quiet TP Wall and ceiling fan 230 V 97 m³/h 10 cm

Warranty Terms

Warranty Terms 1000243 SIKU 100 Quiet TP Wall and ceiling fan 230 V 97 m³/h 10 cm

Description

The Entluftverntilation axial fan is made of high-quality plastic for small and medium-sized living rooms, the beheitzt during the winter months. The fan is equipped with a ruckschalgklappe the exhaust pipe against air return current closes when the fan is switched off.

This text is machine translated.

Features

  • Sensor viewing angle: 100°.

Scope of delivery

  • Wall and Ceiling Fans
  • User manual.

What kind of Wall & Ceiling Fans are you looking for?

More interesting products

(*All information is plus legal VAT)