• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIKU ML 125 Wall and ceiling fan 230 V 185 m³/h 12.5 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

KL 125 Wall and Ceiling Fan

  • With insect screens
  • Ball bearing motor

Technical specifications

Product type

Wall and ceiling fan

Nominal voltage

230 V

16 W

Rotational speed

2400 U/min

Air flow rate

185 m³/h

Suitable for pipe Ø

12.5 cm

Noise emission (max.)

35 dB

IPX4

Factory colour

White

Material

Plastic

Dim

(W x H x D) 18 x 18 x 9.4 cm

Width

18 cm

Height

18 cm

Depth

9.4 cm

Output (max.) (details)

185 m³/h

Max. noise generation

35 dBa

Max. power consumption

16 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 560208 SIKU ML 125 Wall and ceiling fan 230 V 185 m³/h 12.5 cm

User & Safety Instructions

User & Safety Instructions 560208 SIKU ML 125 Wall and ceiling fan 230 V 185 m³/h 12.5 cm

Warranty Terms

Warranty Terms 560208 SIKU ML 125 Wall and ceiling fan 230 V 185 m³/h 12.5 cm

Description

Robust wall and ceiling fan with ball bearing motor for the ventilation of small and medium-sized rooms. Made up of shock-resistant ABS- plastic. Incl. Mounting screws. With a capacity of only 16 W and 2400 rpm the model supports 185 m³.

Scope of delivery

  • Wall and Ceiling Fans · User manual.
  • This text is machine translated.

What kind of Wall & Ceiling Fans are you looking for?

More interesting products

(*All information is plus legal VAT)