• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline GB 1565 Freezer EEC: E (A - G) 33 l Free standing appliance White

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silva GB 1565 freezer

  • Energy efficiency rating (calc):E (A - G)
  • Storage volume 33 l
  • Cooling system

Technical specifications

Factory colour

White

Product type

Freezer

Total storage capacity

33 l

E (A - G)

Width

440 mm

Height

510 mm

Depth

470 mm

Star rating

4

Design type

Free standing appliance

Freezer volume

2.4 kg/24h

Air con category

N

ST

Airborne noise

40 dB

Documents & Downloads

Datasheet

Datasheet 3773553 Silva Homeline GB 1565 Freezer EEC: E (A - G) 33 l Free standing appliance White

User & Safety Instructions

User & Safety Instructions 3773553 Silva Homeline GB 1565 Freezer EEC: E (A - G) 33 l Free standing appliance White

Description

With a capacity of 33 liters and a temperature range from -14 °C to -22 °C this cool box is perfect as a freezer solution for home or while traveling. Thanks to energy-efficient operation, low noise level and flexible adjustable feet, it is practical, economical and versatile.

This text is machine translated.

Scope of delivery

  • Refrigerator
  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

What kind of Refrigerators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)