• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinter filter ebro AH 300 Compatible with (diagnostics accessories) Ebro

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class: IP40
Product type

Sinter filter

Compatible with

Ebro

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731491 Sinter filter ebro AH 300 Compatible with (diagnostics accessories) Ebro

Description

The stainless steel sintered filter AH 300 also increases the degree of protection to IP 40. The stainless steel used increases the mechanical protection again strongly, e.g. also against possible crushing of the filter. Therefore, nothing can pass through to the sensor! In addition, the stainless steel is highly resistant to corrosion, even in high-temperature applications.

This text is machine translated.

System requirements

  • EBI 25-TH, EBI 300 TH, EBI 310 TH, TFH 610 OR TFH 620

More interesting products

(*All information is plus legal VAT)