• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec ST-170C 2-way coaxial flush mount speaker kit 300 W Content: 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

ST-170 c oval 2-Way Coaxial Loudspeaker 5x7"

  • 300 watts max.
  • 150 watts RMS
  • Efficiency: 90 dB
  • This text is machine translated.

Technical specifications

  • Installation hole: 180 x 127 mm.
Max. audio capacity

300 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

150 W

SPL

90 dB

Frequency range

30 - 23 000 Hz

Recess diameter

180 mm

Recess depth

63 mm

Impedance

4 Ω

Dimensions

130 x 180 mm (5 x 7")

Content

1 Pair

Description

Scope of delivery

  • 1 pair of speaker
  • Mounting material.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)