• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skross 1.500225-E Travel adapter CA W to UK (BS)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

World travel plug to UK

  • For 2 and 3-pin devices
  • Designed in Switzerland

Technical specifications

Product type

Travel adapter

For devices from

Switzerland

Italy

Brazil

USA

Japan

Australia

China

Europe

USB port

No

Operating voltage

100 -250 V

Destination

United Kingdom

Max. nominal current

7 A

For mains outlet

G

Mains plug type (on device)

A

B

C

I

J

L

For products from

Australia, Brazil, China, Europe, Italy, Japan, Switzerland, USA

Destination

United Kingdom

Dim

(L x W x H) 56 x 58 x 58 mm

Length

56 mm

Width

58 mm

Height

58 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1891916 Skross 1.500225-E Travel adapter CA W to UK (BS)

User & Safety Instructions

User & Safety Instructions 1891916 Skross 1.500225-E Travel adapter CA W to UK (BS)

Description

The British Standard is in over 50 countries worldwide. Devices from over 220 countries find there with the countries travel adapter world to UK reliable and easy connection. Even powerful devices like laptop and travel hair dryer can easily and securely connected.

This text is machine translated.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)