• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skross 1.500230C-X2 Travel adapter

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2x Europe according to UK country travel adapter for 2- and 3-pin devices

  • Designed in Switzerland
  • Suitable for devices with earthed and unearthed plugs (2- and 3-pin)
  • Connections for: 3-pin Europe (Schuko) and 2-pin Euro
  • Output plug UK
  • Input voltage 100 V – 250 V
  • Max load 7 A
  • Rated power: E.g. 100 V - 700 W / 250 V - 1750 W.
  • Interchangeable fuse T 7 A
  • No voltage conversion

Technical specifications

Product type

Travel adapter

For devices from

Europe

USB port

No / No

Operating voltage

100 V – 250 V

Destination

United Kingdom

Max. nominal current

7 A

Type

Travel adapter/country adapter (Europe to UK, 2-pack)

For products from

Europe

Destination

United Kingdom

Dim

(L x W x H) 52 x 50 x 66 mm

Length

52 mm

Width

50 mm

Height

66 mm

Documents & Downloads

Datasheet

Datasheet 3830385 Skross 1.500230C-X2 Travel adapter

User & Safety Instructions

User & Safety Instructions 3830385 Skross 1.500230C-X2 Travel adapter

Description

The British socket standard is used in more than 50 countries around the world. Our World to UK Skross® Country Adapter provides a reliable and easy connection
For devices with power plugs or Euro plugs and enables the secure use of devices with Hohem power consumption such as laptops and hair dryers.

This text is machine translated.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)