• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skross 1.500266-E Travel adapter

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

World to Europe USB country travel adapter

  • Designed in Switzerland
  • Suitable for devices with grounded & unearthed plugs (2- & 3-pin) and USB devices
  • Input plug: Euro, Australia/China, UK, USA/Japan, Switzerland, Italy, Brazil
  • Output connector: Europe (Schuko)
  • Input voltage 100 V – 250 V, 50/60 Hz
  • Max. Load 16 A
  • Power rating: E.g. 100 V – 1600 W / 250 V – 4000 W.
  • USB type-A output 5.0 V DC/max. 2.4 A, max. 12.0 W total
  • Average Active Efficiency: 81.8% Low Load Efficiency (10%): 76.3% Idle Power Consumption: 0.05 W.
  • Does not convert voltage

Technical specifications

Product type

Travel adapter

For devices from

Switzerland

Italy

Brazil

United Kingdom

USA

Japan

Ethiopia

China

Europe

USB port

Yes

Operating voltage

100 VAC – 250 VAC

Destination

Europe

Max. nominal current

16 A

For mains outlet

E

F

Mains plug type (on device)

C

I

G

J

L

N

A

B

For products from

Brazil, China, Ethiopia, Europe, Italy, Japan, Switzerland, United Kingdom, USA

Destination

Europe

Dim

(W x H) 65 mm x 57 mm

Width

65 mm

Height

57 mm

Factory colour

White

No. of USB ports

1 x

4000 W

Power supply (details)

100-250 V

UKCA

yes

USB charging port

yes

Quantity

1

Current rating

16 A

Documents & Downloads

Datasheet

Datasheet 3639901 Skross 1.500266-E Travel adapter

User & Safety Instructions

User & Safety Instructions 3639901 Skross 1.500266-E Travel adapter

Description

The Schuko socket standard is used in more than 90 destinations worldwide. Our Skross® World on Europe USB country travel adapter offers travellers secure, reliable and easy connections when connecting 2-pin and 3-pin devices while enabling the effective charging of a USB device.

This text is machine translated.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)