1/3
Travel adapter
Europe
Australia
China
United Kingdom
USA
Japan
Switzerland
Brazil
Yes
100 VAC – 250 VAC
USA
15 A
B
C
I
G
J
L
N
A
B
Australia, Brazil, China, Europe, Japan, Switzerland, United Kingdom, USA
USA
(W x H x D) 65 x 59 x 70 mm
65 mm
59 mm
White
70 mm
1 x
3750 W
100-250 V
60 g
yes
yes
1
2.29 kg
5 V
360 mm
2.4 A
210 mm
250 mm
15 A
88 g
Datasheet 3639903 Skross 1.500268-E Travel adapter
User & Safety Instructions 3639903 Skross 1.500268-E Travel adapter
The necessary accessories are required to use the article as described.