• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skross 1.500284-E Travel adapter

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Country travel adapter Europe to us USB AC20PD

  • Designed in Switzerland
  • Suitable for devices with earthed and unearthed sockets (2 and 3-pin) and USB devices
  • Input plug: Europe (Schuko) & Euro
  • Output plug USA
  • Input voltage 100 V – 250 V, 50/60 Hz
  • Max. Load 15 A
  • USB charger input 100 - 240 V~, 50/60 Hz; max. Max. 25.0 W 0.5 A
  • USB A OUTPUT:5.0 V - 3.0 A (15.0 W), 9.0 V - 2.0 A (18.0 W), 12.0 V - 1.5 A (18.0 W) USB TYPE-C OUTPUT: 5.0 V - 3.0 A (15.0 W), 9.0 V - 2.22 A (19.98 W), 12.0 V - 1.67 A (20.04 W) USB type A + Type C: 5.0 V - 3.0 A (15.0 W) shared Average active efficiency: 85.4 % Efficiency at low load (10 %): 79.3 % off current consumption: 0.09 W
  • Does not convert voltage

Technical specifications

Product type

Travel adapter

For devices from

Europe

USB port

Yes

Operating voltage

100 V - 250 V

Destination

USA

Max. nominal current

15 A

For mains outlet

B

Mains plug type (on device)

F

For products from

Europe

Destination

USA

Dim

(L x W x H) 76 x 54 x 65 mm

Length

76 mm

Width

54 mm

Height

65 mm

Factory colour

Multicolour

Type A

USB

Type B

USB

Connection type

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3639906 Skross 1.500284-E Travel adapter

User & Safety Instructions

User & Safety Instructions 3639906 Skross 1.500284-E Travel adapter

Description

The US connector standard is used in almost 50 destinations worldwide. This travel adapter from Skross® offers a reliable and easy connection for devices with one Schuko or Euro plug. It certainly supports even the most powerful devices such as laptops and hair dryers and at the same time it enables an effective charging of two USB devices.

This text is machine translated.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)