• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skross 1302332 Travel charger World AC45PD

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Skross world USB charger AC45PD + USB-C cable

  • USB-C and USB-A output for charging smartphones, tablets or other USB devices
  • Output plug: Europe, Australia/China, UK, USA/Japan

Technical specifications

Product type

Travel charger

USB port

Yes

Operating voltage

100 -250 V AC

Destination

Anguilla

Antigua

Aruba

Bahamas

Bangladesh

Barbados

Barbuda

Bermuda

Bolivia

Brazil

China

Costa Rica

Dominican Republic

Ecuador

El Salvador

Grenadines

Guam

Guatemala

Guyana

Haiti

Honduras

Jamaica

Japan

Yemen

Virgin Islands

Cayman Islands

Cambodia

Canada

Colombia

Cuba

Laos

Lebanon

Liberia

Maldives

Mexico

Federated States of Micronesia

Monserrat

Nicaragua

Netherlands Antilles

Niger

Okinawa

Panama

Peru

Philippines

Puerto Rico

American Samoa

Saudi Arabia

Singapore

Saint Vincent

Tahiti

Taiwan

Thailand

Trinidad and Tobago

USA

Venezuela

Vietnam

Afghanistan

Egypt

Albania

Algeria

Andorra

Angola

Equatorial Guinea

Argentina

Armenia

Azerbaijan

Azores

Balearic Islands

Bosnia

Bulgaria

Burkina Faso

Burundi

Chile

Denmark

Germany

Djibouti

Ivory Coast

Eritrea

Faroe Islands

Finland

French Guiana

Gabon

Gibraltar

Greece

Greenland

Guadeloupe

Guinea

Guinea-Bissau

Herzegovina

India

Indonesia

Iraq

Iran

Iceland

Isle of Man

Israel

Jordan

Cameroon

Channel Islands

Canary Islands

Cape Verde

Kazakhstan

Kyrgyzstan

Comoros

Congo (Democratic Republic)

Congo (Republic)

Korea

North Korea

South Korea

Croatia

Kuweit

Latvia

Lithuania

Luxembourg

Madagascar

Madeira

Mali

Morocco

Martinique

Mauritania

Mauritius

Macedonia

Moldova

Monaco

Mongolia

Montenegro

Mozambique

Myanmar

Nepal

Netherlands

Norway

Oman

Austria

East Imor

Pakistan

Paraguay

Poland

Portugal

Rwanda

Romania

Russian Federation

Zambia

Sweden

Switzerland

Senegal

Serbia

Slovenia

Somalia

Spain

Sudan

Suriname

Syria

Tajikistan

Togo

Tunisia

Turkey

Ukraine

Hungary

Uruguay

Uzbekistan

United Arab Emirates

Belarus

Central African Republic

Bahrain

Belize

Bhutan

Botswana

Brunei

Dominica

Falkland Islands

Gambia

Ghana

Grenada

Hong Kong

Ireland

Qatar

Kenya

Macau

Malawi

Malaysia

Malta

Nigeria

Seychelles

Sierra Leone

Zimbabwe

Saint Kitts and Nevis

Saint Lucia

Tanzania

Uganda

Cyprus

Australia

Cook Islands

Fiji

Kiribati

Nauru

New Zealand

Papua New Guinea

Samoa

Tonga

Belgium

France

Italy

Slovakia

Turkmenistan

Korea, North

Korea, South

Libya

Bosnia-Herzegovina

Antigua and Barbuda

Serbia and Montenegro

Namibia

New Caledonia

Liechtenstein

Czech Republic

Sri Lanka

Show more
Max. nominal current

2.25 A

For mains outlet

C

I

A

G

N

L

K

J

H

F

E

B

Show more
Mains plug type (on device)

USB

Destination

Afghanistan, Albania, Algeria, American Samoa, Andorra, Angola, Anguilla, Antigua, Antigua and Barbuda, Argentina, Armenia, Aruba, Australia, Austria, Azerbaijan, Azores, Bahamas, Bahrain, Balearic Islands, Bangladesh, Barbados, Barbuda, Belarus, Belgium, Belize, Bermuda, Bhutan, Bolivia, Bosnia, Bosnia-Herzegovina, Botswana, Brazil, Brunei, Bulgaria, Burkina Faso, Burundi, Cambodia, Cameroon, Canada, Canary Islands, Cape Verde, Cayman Islands, Central African Republic, Channel Islands, Chile, China, Colombia, Comoros, Congo (Democratic Republic), Congo (Republic), Cook Islands, Costa Rica, Croatia, Cuba, Cyprus, Czech Republic, Denmark, Djibouti, Dominica, Dominican Republic, East Imor, Ecuador, Egypt, El Salvador, Equatorial Guinea, Eritrea, Falkland Islands, Faroe Islands, Federated States of Micronesia, Fiji, Finland, France, French Guiana, Gabon, Gambia, Germany, Ghana, Gibraltar, Greece, Greenland, Grenada, Grenadines, Guadeloupe, Guam, Guatemala, Guinea, Guinea-Bissau, Guyana, Haiti, Herzegovina, Honduras, Hong Kong, Hungary, Iceland, India, Indonesia, Iran, Iraq, Ireland, Isle of Man, Israel, Italy, Ivory Coast, Jamaica, Japan, Jordan, Kazakhstan, Kenya, Kiribati, Korea, Korea, North, Korea, South, Kuweit, Kyrgyzstan, Laos, Latvia, Lebanon, Liberia, Libya, Liechtenstein, Lithuania, Luxembourg, Macau, Macedonia, Madagascar, Madeira, Malawi, Malaysia, Maldives, Mali, Malta, Martinique, Mauritania, Mauritius, Mexico, Moldova, Monaco, Mongolia, Monserrat, Montenegro, Morocco, Mozambique, Myanmar, Namibia, Nauru, Nepal, Netherlands, Netherlands Antilles, New Caledonia, New Zealand, Nicaragua, Niger, Nigeria, North Korea, Norway, Okinawa, Oman, Pakistan, Panama, Papua New Guinea, Paraguay, Peru, Philippines, Poland, Portugal, Puerto Rico, Qatar, Romania, Russian Federation, Rwanda, Saint Kitts and Nevis, Saint Lucia, Saint Vincent, Samoa, Saudi Arabia, Senegal, Serbia, Serbia and Montenegro, Seychelles, Sierra Leone, Singapore, Slovakia, Slovenia, Somalia, South Korea, Spain, Sri Lanka, Sudan, Suriname, Sweden, Switzerland, Syria, Tahiti, Taiwan, Tajikistan, Tanzania, Thailand, Togo, Tonga, Trinidad and Tobago, Tunisia, Turkey, Turkmenistan, Uganda, Ukraine, United Arab Emirates, Uruguay, USA, Uzbekistan, Venezuela, Vietnam, Virgin Islands, Yemen, Zambia, Zimbabwe

Dim

(L x W x H) 88 x 55 x 54 mm

Length

88 mm

Width

55 mm

Height

54 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2992112 Skross 1302332 Travel charger World AC45PD

User & Safety Instructions

User & Safety Instructions 2992112 Skross 1302332 Travel charger World AC45PD

Description

Thanks to the unique country slide system, the World USB Charger AC45PD can simultaneously power two USB devices in over 220 destinations worldwide. It is suitable for Ideal charging all USB devices, e.g. laptop, smartphone, tablet, power bank, Camera or e-book reader.

This text is machine translated.

Features

  • Worldwide access in over 220 destinations
  • Output plug: Europe, Australia/China, UK, USA/Japan
  • Input voltage: 100 V – 250 V~, 50/60 Hz, max. 52.5 W, max. 1.25 A.
  • USB-C port 5-20 V/max. 2.25 A, (MAX. 45 W PD)
  • USB-A port 5-9 V/max. 2.22 A, (max. 20 W)
  • Simultaneous use of USB (A + C): 5 V/max. 4.8 A (max. 24 W, shared)
  • Average operational efficiency: 89.9%
  • Low-load efficiency (10%): 80.0%
  • Power consumption at zero load 0.05 W

Scope of delivery

  • World AC45PD
  • USB-C charging cable
  • User manual.

Hints

The socket is not voltage and frequency converter. Not suitable for earthing contact plug.

What kind of Travel Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)