• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skullcandy HESH 360 WIRELESS OVER EAR BONE Over-ear headphones Bluetooth® (1075101) White Microphone noise cancelling Fo

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Skullcandy HESH 360 WIRELESS OVER EAR BONE Over-ear headphones

  • INTENDED FOR ACTIVE LIFE
  • MAX. BATTERY LIFE, MIN. CHARGING TIME
  • SLEEP + Smart
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 0.7 W - 3.5 W

Technical specifications

Product type

Over-ear headphones

Design (headphones)

Over-the-ear

Use

Mobile phone

Headphone features

Foldable

Control type

Android

Transfer type

Bluetooth® (1075101)

USB-C®

functions

Microphone noise cancelling

Frequency range

20 Hz–20 kHz​ Hz

Impedance

32 Ω

Max. battery life

100 h

Factory colour

White

Weight

249 g

Charging capacity (min.)

0.7 W

Charging capacity (max.)

3.5 W

Bluetooth

5.3

Call management

Yes

Headphones model

HESH 360

Suitable for

Android

Compatible

Universal

Earphone type

Over-the-ear

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735205 Skullcandy HESH 360 WIRELESS OVER EAR BONE Over-ear headphones Bluetooth® (1075101) White Microphone noise cancelling Fo

Description

With Hesh 360, Style meets substance. It's your headphones for everyday use – it sounds large, feels soft and looks good. Designed for all-day comfort, it offers a long battery life, adjustable sound, and intelligent features that enhance listening pleasure. Simple. Powerful. Stylish.

This text is machine translated.

Features

  • Adjustable Stay-aware mode
  • Clear Voice Smart mic: Smart microphone with high voice quality
  • Individual and preset EQ modes (music, bass boost, podcast)
  • Audio mode with particularly low latency
  • Natural voice reproduction without background noises while calling
  • Bluetooth® v5.3
  • Compatible with the APP Skullcandy
  • Google fast-pair
  • Can be coupled with several devices simultaneously
  • Integrated call and media control
  • Customizable key functions
  • Activation of the voice assistant
  • Up to 100 hours battery life
  • Quick charge function "Rapid CHARGE": Charge 10 minutes = 8 hours of listening pleasure
  • USB-C quick charging cable
  • Flat foldable design

Scope of delivery

  • Hesh® 360 wireless headphones
  • Removable AUX-cable
  • USB-C charging cable
  • User manual

More interesting products

(*All information is plus legal VAT)