• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Skullcandy Smokin' Buds True Wireless Bone Orange In-ear headphones Bluetooth® (1075101) Orange, White Touch control Pho

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Skullcandy Smokin' Buds True Wireless Bone Orange In-ear headphones

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
  • Transmission technology: True Wireless Stereo (TBW)
  • Impedance 16 Ohm
Product type

In-ear headphones

Design (headphones)

In-ear

Use

Phone

Headphone features

Touch control

Control type

Universal

Transfer type

Bluetooth® (1075101)

Frequency range

20 - 20.000 Hz

Max. battery life

20 h

Factory colour

Orange

White

Weight

40.59 g

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Bluetooth

5.2

Call management

Yes

Headphones model

Smokin’ Buds

Suitable for

Smartphone

Compatible

Universal

Earphone type

In-ear

Bluetooth

Yes

IPX4

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

not relevant

AC adapter included

no

Driver unit

6 mm

Total Harmonic Distortion (THD)

3 %

Charging case

yes

Quick start guide

yes

yes

Sound pressure level (max)

104 dB

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3735185 Skullcandy Smokin' Buds True Wireless Bone Orange In-ear headphones Bluetooth® (1075101) Orange, White Touch control Pho

Description

On the way to high-tech in-EAR headphones with a lot of features some manufacturers have forgotten what customers really want: Rich, clear sound. That's why we developed our Smokin' Buds. It is possible to use touch control elements, EQ modes and a microphone in every earpiece, but the focus is on full sound with high sound quality.

This text is machine translated.

Features

  • 20 hours battery life: 8 hours in ear plugs, 12 hours in case
  • Quick charge: 10 min = 2 hours
  • Activate voice assistant
  • Sound insulating fit
  • Either use one ear plug alone
  • Automatic switch-on/connection
  • Bluetooth® v5.2

Scope of delivery

  • Smokin' Buds® True Wireless Earbuds
  • Charger case
  • EAR-MOLDS (S, M, L)
  • USB-C charging cable
  • Quick start and user manuals

More interesting products

(*All information is plus legal VAT)