• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SKYRC eN18 Scale model battery charger 1.2 A NiMH

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Charging voltage 4.8-14.4V
  • Number of cells: 4-8 cells NiMH-batteries
  • Display 1 LED
Product type

Scale model battery charger

Matching rechargeable battery

NiMH

Max. charging capacity

18 W

Suitable for (no. of NiCd/NiMH batteries) (max.)

8

Charging current (max.)

1.2 A

Charging slots

1

Connector system

Tamiya plug

Dim

(L x W x H) 85 x 50 x 54 mm

Suitable for (No. of NiCd/NiMH batteries) (min.)

4

Weight

120 g

Manufacturer part #

SK-100184-02

Width

50 mm

Height

54 mm

Length

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400261 SKYRC eN18 Scale model battery charger 1.2 A NiMH

Description

Simple operation is the most important with the EN18 NiMH charger. Simply plug the 4-8S peak charger into the next free socket, connect the battery via the Tamiya plug and you're ready to go. The colored LED displays the current procedure and remains lit in green as soon as the charging process is completed at up to 1.2A and 14.4 V.

With the built-in Delta peak detection, the SKYRC EN18 ensures that your rechargeable batteries reach their full capacity during charging. In this way you get even more power and still more running time from your batteries. This is achieved through the use of a peak detection circuit which monitors the voltage of the battery during the charging process and automatically switches off the charger when the voltage of the battery reaches and falls below certain peak values. This is in contrast to a time-controlled charger, in which you often receive an incompletely charged battery.

This text is machine translated.

Features

  • Simply plug-in and charge optimally
  • Built-in circuit for Delta-peak detection
  • Suitable for 4-8 NiMH cells
  • Connect directly to the socket at a voltage range of 100V to 240V
  • Various protection devices (reverse polarity protection, short circuit, low operating temperature)
  • Charge Status Display: Red (continuous): Standby, Red (flashing): Error, Green (blinking): Charging, Green (continuous): Charging complete

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)