• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SKYRC NC2500 Pro Scale model battery charger 2.5 A NiMH, NiCd

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Compatible batteries: NiMH and NiCd in the sizes AA and AAA
  • Charging current 0.1 A
  • Discharge current 0.1 to 1.5A
  • Cut-off voltage (discharge): 0.8-1.0V (adjustable)
  • USB OUTPUT QC3.0, 5V/3A, 9V/2A, MAX. 18W
  • -Delta V: 1-8mV (adjustable)
  • Maintenance current 30-99mA/OFF
  • Overheating protection 55-65°C / 131-149°F (adjustable)
Product type

Scale model battery charger

Matching rechargeable battery

NiMH

NiCd

Charging current (max.)

2.5 A

Discharge current

1.5 A

Charging slots

8

Dim

(L x W x H) 148 x 135 x 65 mm

Weight

600 g

Manufacturer part #

SK-100185-01

Width

135 mm

Height

65 mm

Length

148 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400262 SKYRC NC2500 Pro Scale model battery charger 2.5 A NiMH, NiCd

Description

Larger, faster and more powerful - thus presents the NC2500 Pro by SKYRC. Unlike its successor, the NC2500 can charge six NiMH/NiCd batteries (AA/AAA) simultaneously or completely independently of each other. And it is much faster than before thanks to the newly used USB QC3.0 technology. With its six slots the charger reliably provides up to 2.5A battery. Through the brand new level charging completely different current strengths can be set for the charging process depending upon progress. In this way you can create a completely individual charging experience!

Furthermore, it is possible with the NC2500 Pro to reshape not only old batteries, but also the dusty motors. The motor run-in function ensures that a connected motor can warm up again under controllable conditions. And in this way, optimal performance can be ticked out of the engine again after a longer break for the next race.

This text is machine translated.

Features

  • 4 operating modes and stage charging with appropriate current at each step
  • CHARGE: Charge batteries
  • DISCHARGE: An accumulator
  • Refresh & analyze: Measure battery power with capacity. Suitable for batteries that have been stored between 2 weeks and 3 months.
  • Break-in: Activation of batteries with short charge-discharge cycles. Suitable for batteries that have been stored for more than 3 months.
  • Automatic current adjustment to the determined battery resistance
  • 6 independent charging slots each with a status LED and adjustable with a handle
  • User-friendly interface with rotary button
  • The display shows the information: Current, voltage, capacity, time elapsed, operating mode

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)