• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smart Things sDock Pro s22 Tablet PC wall bracket Apple iPad Pro 12.9 (1.Generation), iPad Pro 12.9 (2.Generation)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

smart Things sDock Pro S22 iPad wall bracket

  • Elegant wall bracket, charging station and photo frame
  • Can be locked against the quick take-out of the iPad
  • Front and rear side made of anodized aluminum
  • 90 degrees rotatable
  • For iPad 12.9 1. And 2. Gen. with Lightning

Technical specifications

  • Weight 750 g
Product type

Tablet PC wall bracket

Compatible with

Apple

Suitable for

iPad Pro 12.9 (1.Generation)

iPad Pro 12.9 (2.Generation)

Features

lockable

Factory colour

Silver

Depth

20 mm

Height

353 mm

Width

120 mm

UKCA

yes

Description

Lockable wall holder that can be rotated by 90 degrees.

Charging station. Photo frames - all in one.

Front and rear side made of anodized aluminum. Remaining parts made of high-quality, partly additionally reinforced plastic.

Lockable - in the office, at trade fairs, in the hotel or in public facilities the iPad is safe from "long fingers" thanks to a lock. The lock only allows access to the iPad, which should actually have it. The lock is included by default.

The iPad is inserted in the sDock with just one hand so that it can still be used or recharged.

Insert: First click on the top, then on the bottom. Done.

Take out: Just push up briefly. Take out. Child's play.

The sDock pro is quick and easy to install. It can be mounted in portrait, landscape or rotatable on the wall.

Flush-mounted - power supplies available as an option. (230 V mains current S24 / flush-mounted power supply or PoE)

A power supply is not included in the delivery.

Front and rear side made of anodized aluminum. Remaining parts made of high-quality, partly additionally reinforced plastic.

This text is machine translated.

Scope of delivery

  • smart Things sDock Pro S22 iPad wall bracket
  • Key lock
  • 2 keys
  • Mounting block
  • Lightning USB cable
  • Screw
  • Dowels
  • Instructions for use

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)