• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

snapmaker Artisan 3-in-1 + Enclosure 3D printer Dual nozzle (dual extruder)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4,315.00 / piece)
€ 4,315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

snapmaker Artisan 3-in-1 3D printer + enclosure

  • 3-in-1: 3D printing, lasers, CNC milling
  • With 6 bits. Case cover
  • Large enough space 400 mm × 400 mm × 400 mm 400 mm

Technical specifications

  • Maximum nozzle temperature 300 ºC
  • Extruder type Bowden Bondtech double drive
  • Max. Temperature of the panel is 100 ºC
  • Surface of the PEI panel
  • Material of the Glass faceplate
  • Build plate automatic leveling system
  • Building chamber open or closed during the process
  • Layer height 0.12 - 0.24 mm
Product type

3D printer

Printing technology

Fused deposition modeling (FDM)

Laser

Pen plotter

Embossing

Supported printing supplies

All common filament types

Max. printing width (X)

300 mm

Max. printing height (Y)

300 mm

Printing depth (Z) max.

300 mm

Printing pad features

Heatable

Printing height (Z)

300 mm - 350 mm

Extruder type

Dual

Range of uses (3D printers)

Industry & Trade

Printed layer thickness (min.)

0.12 mm

Printed layer thickness (max.)

0.24 mm

Interfaces

USB

Wi-Fi

Factory colour

Black

Silver

Case material

Metal

Width

580 mm

Height

634 mm

Depth

620 mm

Operating voltage

100 - 240 V

Features

Dual nozzle (dual extruder)

Dim

(W x H x D) 580 x 634 x 620 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3028652 snapmaker Artisan 3-in-1 + Enclosure 3D printer Dual nozzle (dual extruder)

User & Safety Instructions 3028652 snapmaker Artisan 3-in-1 + Enclosure 3D printer Dual nozzle (dual extruder)

Description


Transform your desk into a workshop
snapmaker Artisan - 3D printing, laser cutting or engraving and CNC milling

Industrial compatible transmission technology
With the Artisan, snapmaker introduces an industrial quality transfer technology in desktop production: The Artisan linear modules are embedded in steel guide rails that are manufactured by CNC grinding in the micrometer range. This leads to a considerable increase in precision, rigidity and durability and enables you a fast, accurate and stable production.
3D printing

Powerful 3D printing
Compared to snapmaker 2.0, the Artisan has been completely improved in terms of print speed, precision, filament compatibility and accessibility. High quality 3D printing is now a child's play.

Your ideas don't need any spatial boundaries
Create large or several objects on a 400 mm × 400 mm × 400 mm large work surface as desired.

The next level: Through and through metal
Although the Artisan has adopted the characteristic full metal design from snapmaker, it also has an improved one-piece die-cast base plate in a larger design. Even in high-speed CNC machining, it is as stable as a rock.

Ultra wide 7-inch touch screen for more room to play
More overview. A smoother workflow. Intuitive UI design. And one operation that fits better with the ergonomics.

snapmaker Luban all-in-1 CAM solution
snapmaker Luban, a customized software, provides a clear and easy-to-understand configuration workflow for 3D printing, laser and CNC processing. Benefit from three production methods with one software.

Fast and good
Thanks to the optimized transmission system and the motion-control algorithm? The Artisan offers a dimensional accuracy of ± 0.1 mm when printing at a high speed of 180 mm/s.

Prepare for the next step.
The Dual Extrusion 3D print module also has a built-in motor that automatically switches between two extruders without the need to move the tool head or flip a switch. This enables faster and quieter dual extrusion 3D printing.

Printing of resolvable support structures
Artisan is equipped with a dual extrusion 3D printing module that supports PVA, HIPS and other high-resolution materials. Simply soften the pressure and the carriers dissolve, so that the model receives a smooth surface. Complex geometries are no longer a problem.

Break-away support pressure
Break-away filament provides the same support as standard materials, but it is much easier to remove without the need for further post-processing.

Save time and energy with this zone-heated bed
In the middle of the Artisan heat bed is a 260 × 260 mm high temperature zone (also known as the indoor zone) that can reach 110 °C, while the maximum temperature of the outdoor zone is 80 °C. While the model is in the inner zone, which heats to 60 °C in only 2-3 minutes, the outer zone is not heated, WAS saves time and energy.

Calibrate in 3 simple steps
Artisan can automatically level the heating bed, calibrating the Z offset of the two extruders and then calibrating the XY offset with a semi-automatic program. In just three steps you can enjoy two-color or two-color prints with perfect adhesion and alignment.

Double-sided. Multi-talented.
Artisan's new panel is glass with higher flatness, WAS ensures a smoother and more adhesive first layer. It consists of glossy glass on one side and PEI coating on the other side, supporting the adhesion of different filaments.

Powerful laser engraving and cutting.
With the latest 10 W laser module, the Artisan is able to cut more quickly and deeper into more materials and create sophisticated laser engravings.

1.6 W and 10 W lasers in comparison
The 10 W laser module can engrave at a speed of up to 6000 mm/min and thereby cut in a passage of up to 8 mm thick wood. In comparison, the cutting speed is up to eight times higher than that of the 1.6 W laser module.

It is not only about strength, but also about finesse
Thanks to the laser beam dividers and the beam-forming optics, the laser module has a high output of 10 W and an ultra-fine laser focus (0.05 mm × 0.2 mm). This enables high-quality laser work with impeccable details.

Show 'WAS you can, the rest is taken over by snapmaker
snapmaker is committed to improving machine performance while streamlining workflow so you can focus on delivering your ideas and nothing else. It is powerful yet simple.

A variety of materials
From soft materials such as leather and fabrics to hard materials such as rocks and metal ? Can be all your canvas.

Powerful CNC carving and cutting
Equipped with a 200 W CNC module, Artisan continues to improve CNC performance while retaining the ER11 Chucks, custom clamping sets and dust-proof design highly praised by users.

Six times faster CNC processing
Compared to snapmaker 2.0, the performance of the Artisan CNC module has been increased by 300% and the maximum spindle speed by 50%, so that it is 6 times faster when machining hardwood like beech.

0.2 mm dimensional accuracy
The high-rigidity linear modules and the high-speed spindle enable the CNC module to mill or cut different materials smoothly with a dimensional accuracy of up to 0.2 mm.

Work harder, do better
You can now also choose from a wide variety of materials in CNC machining. The 200 W CNC module is capable of precisely machining hardwood (beech, walnut), jade and other hard materials with ease.

Turn your ideas into reality, even at home
Artisan is compatible with most SnapMaker modules and extensions, including the Rotary module, air purifier, CAN hub, snapmaker 2.0 toolheads, and future products such as the five-axis Rotary module.

This text is machine translated.

Scope of delivery

  • snapmaker Artisan 3-in-1 3D printer

System requirements

  • Win 10 64-bit / Mac OS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)