User & Safety Instructions 1534929 SNOM D745 Corded VoIP Hands-free, Headset connection Graphics display Black
Description
The design of the D745 is both aesthetically appealing professional desktop telephone as well extremely convenient. With Snoms unique software, which for more than 15 years constant and continuously further developed, and the easy usability meets this telephone both the requirements of users for which there is an essential tool in their day-to-day work, as well as of IT service providers that a device for the cost-effective use.
Elegant and practical design Because of its attractive design fits harmonically in the D745 high representative environments, and the flat or high-Angularly mounted on the base allows for the installation for maximum user comfort. HD Audio provides crystal clear voice quality and the high-resolution display provides calls, editable call lists, address book and other functions in a variety of environments well visible and clearly.
Function key display On the second screen are available on four virtual pages eight programmable buttons with multi-colored LEDs for a large number of contacts and other functions. A special switching button makes the navigation through the four pages easily and seamlessly. For connection of up to three snom D7 expansion modules, the number of assignable function buttons nor extended.
Plenty of Ports The high-speed USB-connection enables the user to a variety of accessories, such as the D7 expansion module or a WLAN adapter, to connect. Furthermore, the D745 a Gigabit Ethernet Switch for connection to a Gigabit Ethernet LAN to ensure the best possible performance in your network, and a VPN client, if necessary, the integration of a further safety level.
This text is machine translated.
Features
High-resolution graphic display
Second display with self-identification LED buttons
Two installation angles possible: 46° and 28°
Wall mounting possible
Hands-free device with wideband audio
By Digital Signal Processor (DSP) improved audio quality
2-Port 1 Gigabit Ethernet Switch (RJ45)
IEEE 802.3af Power over Ethernet, Class 3
USB headset-enabled
D7 expansion module-enabled
USB Wi Fi-Stick-enabled (RT2070/RT3070 chip sets)
Electronic Hookswitch (EHS)
Support for wireless headsets
Scope of delivery
Phone Device
Telephone Base
Headphones with ear phone cable
Ethernet cable
Description
The design of the D745 is both aesthetically appealing professional desktop telephone as well extremely convenient. With Snoms unique software, which for more than 15 years constant and continuously further developed, and the easy usability meets this telephone both the requirements of users for which there is an essential tool in their day-to-day work, as well as of IT service providers that a device for the cost-effective use.
Elegant and practical design Because of its attractive design fits harmonically in the D745 high representative environments, and the flat or high-Angularly mounted on the base allows for the installation for maximum user comfort. HD Audio provides crystal clear voice quality and the high-resolution display provides calls, editable call lists, address book and other functions in a variety of environments well visible and clearly.
Function key display On the second screen are available on four virtual pages eight programmable buttons with multi-colored LEDs for a large number of contacts and other functions. A special switching button makes the navigation through the four pages easily and seamlessly. For connection of up to three snom D7 expansion modules, the number of assignable function buttons nor extended.
Plenty of Ports The high-speed USB-connection enables the user to a variety of accessories, such as the D7 expansion module or a WLAN adapter, to connect. Furthermore, the D745 a Gigabit Ethernet Switch for connection to a Gigabit Ethernet LAN to ensure the best possible performance in your network, and a VPN client, if necessary, the integration of a further safety level.
This text is machine translated.
Features
High-resolution graphic display
Second display with self-identification LED buttons
Two installation angles possible: 46° and 28°
Wall mounting possible
Hands-free device with wideband audio
By Digital Signal Processor (DSP) improved audio quality