• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SNOM M25 DECT handset Black

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snom M25 DECT handset

  • TFT-colour display
  • Stand-by time: Approx. 75 hours
  • Talk time: Approx. 7 hours
  • Configurable LED display
  • Convenient and intuitive menu structure

Technical specifications

Product type

DECT handset

Tansfer standard

DECT/GAP

No. of handsets

1

Display type

Colour TFT/LCD

Keyboard backlighting

No

3.5 mm jack

Phone book entries

50

Max. talk time

7 h

Standby max.

75 h

Factory colour

Black

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534919 SNOM M25 DECT handset Black

Description

The M25 DECT handset is intended for professional use, and offers an excellent price/performance ratio for a heavy-duty, function strong and high-quality device.
The compact, reliable and convenient device uses replaceable and rechargeable AAA batteries for up to 75 hours stand-by and 7 hours talk time.

For user convenience, the innovative and modern user interface with an effective and intuitive navigation through all the menus.
This handset can be used both in a multi-cell solution for seamless call transfer with up to 40 M 700 base stations and 200 mobile parts as well as with a single M300 Base station with up to 20 mobile parts.

This text is machine translated.

Features

  • Call lists (all, missed, received calls, dialed numbers)
  • Telephone directory with 50 entries (M25)
  • Global Directory (access to the local directory of the base station or on an external directory via LDAP)
  • Support for many languages
  • Compatible with M300 and M700 Base Station wireless software update

Scope of delivery

  • M25 mobile part with 2 x AAA rechargeable batteries
  • M25 charging tray with firmly connected power supply
  • Safety instructions

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)