• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure Han® 10B-asg2-LB-K-16 09300101296 HARTING 10 pc(s)

Product type
Socket enclosure
Series
Han® 10B
Thread size
2 x PG16
Type
Han® 10B-asg2-LB-K-16
Manufacturer part #
09300101296
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessory for size 10 B - Socket housing

  • Manufacturer Type Description: Han ® 10 B ASG 2-LB-K-16

Technical specifications

Type

Han® 10B-asg2-LB-K-16

Product type

Socket enclosure

Series

Han® 10B

Manufacturer part #

09300101296

Features

2x cable exit (lateral)

low type with plastic lid

1x longitudinal brace lock

Factory colour

Grey

Thread size

2 x PG16

Size

10 B

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1327999 Socket enclosure Han® 10B-asg2-LB-K-16 09300101296 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1327999 Socket enclosure Han® 10B-asg2-LB-K-16 09300101296 HARTING 10 pc(s)

Description

Socket housing for series 10 B for industrial Applications. Available in metal (aluminium die casting).

This text is machine translated.