• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket enclosure Han® 24B-asg1-QB-21 09300241230 HARTING 10 pc(s)

Product type
Socket enclosure
Series
Han® 24B
Thread size
PG21
Type
Han® 24B-asg1-QB-21
Manufacturer part #
09300241230
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessory for size 24 B - Socket housing

  • Manufacturer Type Description: Han ® 24 B ASG 1-QB-21

Technical specifications

Type

Han® 24B-asg1-QB-21

Product type

Socket enclosure

Series

Han® 24B

Manufacturer part #

09300241230

Features

Cable exit (lateral)

low type

2x transverse brace lock

Factory colour

Grey

Thread size

PG21

Size

24 B

Content

10 pc(s)

Material (details)

Metal

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1327977 Socket enclosure Han® 24B-asg1-QB-21 09300241230 HARTING 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1327977 Socket enclosure Han® 24B-asg1-QB-21 09300241230 HARTING 10 pc(s)

Description

Socket housing for series 24 B for industrial Applications. Available in metal (aluminium die casting).

This text is machine translated.